Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMPJ-R/S-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3814353
Product RangeMPJ Series
Your Part Number
3 In Stock
4 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.080 (CNY56.5904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.08 (CNY56.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMPJ-R/S-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3814353
Product RangeMPJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeR, S
Sensor Type-
Connector StyleMiniature (Green)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeMPJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPJ-R/S-F is a MPJ series female miniature panel jack with type R/S calibration. This female miniature panel jack requires less than half of the panel area required by the standard size connectors. A simple push-on clip is all that is required to retain the connector in a rectangular cutout, or the optional MSS snap strip can be used to mount a row. Angled terminal screws allow wiring to be done after panel assembly.
- Compact size, accessible terminal screws
- Color-coded
- Mounting dimension is 8.1 x 16.7mm cutout required
- 14.3mm centres horizontally
- 23.8mm centres row to row minimum
Contents
Panel jack, Easy mount spring clips.
Notes
Dust caps and ID number labels sold separately.
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
MPJ Series
Thermocouple Type
R, S
Connector Style
Miniature (Green)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MPJ-R/S-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
