Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMP2-J-36-SMPW-M.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811177
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,118.050 (CNY2,393.3965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,118.05 (CNY2,393.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMP2-J-36-SMPW-M.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811177
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Min-
Measured Temperature Max370°C
Sensing Temperature Max370°C
InsulationGlass Braided
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
SVHCLead (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
370°C
Insulation
Glass Braided
Thermocouple Wire Standard
ANSI
SVHC
Lead (04-Feb-2026)
Sensing Temperature Min
-
Sensing Temperature Max
370°C
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080832
