Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMJP1-12-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code3794890
Product RangeMJP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.120 (CNY871.3656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY771.12 (CNY871.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMJP1-12-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code3794890
Product RangeMJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor Type-
Connector StyleMiniature (Blue)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeMJP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Miniature jack panels are fabricated using miniature panel jacks and snap strip assemblies in a clear anodized aluminium plate.
- Single row color-coded jack panel with Type T connector
- 12 circuits per row
- Snap-in assemblies
- Numbered circuits
- Accepts all miniature male connectors
- 2.3mm thick anodized aluminium panels
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
MJP Series
Thermocouple Type
T
Connector Style
Miniature (Blue)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685
