Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,301.440 (CNY9,380.6272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,301.44 (CNY9,380.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMDS8PT-330Copy
Order Code3795388
Technical Datasheet
Digit Height21.082mm
Supply Voltage Min90VAC
Supply Voltage Max240VAC
SVHCNo SVHC (04-Feb-2026)
Product Overview
MDS8PT-330 is a MDS8PT series PLATINUM™ series universal benchtop digital panel meter. The universal temperature and process instrument handles 10 common types of thermocouples, thermistors, multiple RTD’s, and several process (DC) voltage and current ranges.
- Easy-to-use and configure, high quality
- High accuracy is ±0.5°C, 5 year warranty
- Totally programmable colour display
- 1-channel, 4 digit
- Universal input with dual alarm relays
- CMRR is 120dB, A/D conversion is 24-bit sigma delta
- Programmable digital filter, differential configuration
Technical Specifications
Digit Height
21.082mm
Supply Voltage Max
240VAC
Supply Voltage Min
90VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.435165
