Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMBS-06Copy
Manufacturer Standard Lead Time10 weeks
Order Code3794713
Your Part Number
3,409 In Stock
Need more?
2,709 Delivery in 3-4 Business Days(SG stock)
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.360 (CNY225.2768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.36 (CNY225.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMBS-06Copy
Manufacturer Standard Lead Time10 weeks
Order Code3794713
Technical Datasheet
Accessory TypeBezel Strip Mounting
For Use WithOmega SMPW Series SMP Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
MBS series bezel strip mounting for SMP connectors. Bezel strip system mounts in a single rectangular cut-out in your panel. The textured black finish accents the ANSI colour coded connectors. Pre-wired SMP connectors can be individually inserted and removed from the mounting strip.
- Bezel mounting strip with 6 positions
- Designer panel mount for pre-wired SMPW connectors
- Lock tab mounting
- One panel opening
- Rated to 149°C (300°F)
Notes
SMP connectors and aluminium panel are not included.
Technical Specifications
Accessory Type
Bezel Strip Mounting
SVHC
No SVHC (04-Feb-2026)
For Use With
Omega SMPW Series SMP Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
