Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12CFM-P24STPC-SFSR-FL-3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3359101
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.970 (CNY615.8161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.97 (CNY615.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CFM-P24STPC-SFSR-FL-3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3359101
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
3m
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
