Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12CFM-P24STPC-SFSR-FL-10.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3359100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.090 (CNY890.5417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY788.09 (CNY890.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CFM-P24STPC-SFSR-FL-10.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3359100
Technical Datasheet
Connector Type AM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
10m
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296654
