Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12CFM-P24STPC-SFSR-FL-10Copy
Manufacturer Standard Lead Time8 weeks
Order Code3805564
Product RangeM12CFM RTD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY811.910 (CNY917.4583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY811.91 (CNY917.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CFM-P24STPC-SFSR-FL-10Copy
Manufacturer Standard Lead Time8 weeks
Order Code3805564
Product RangeM12CFM RTD Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeM12CFM RTD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- M12 cables with field mountable connectors for resistance sensors (RTDs)
- For field adaptable and special requirements
- 24AWG stranded TPC, PVC insulated and jacketed
- M12 straight socket connector with strain relief
- 150 mm (6") flying leads (minimum)
- 10m length
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
M12CFM RTD Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25855
