Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12-J-S-M-FMCopy
Manufacturer Standard Lead Time9 weeks
Order Code2990433
Product RangeM12-FM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,324.310 (CNY1,496.4703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,324.31 (CNY1,496.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12-J-S-M-FMCopy
Manufacturer Standard Lead Time9 weeks
Order Code2990433
Product RangeM12-FM Series
Technical Datasheet
Product RangeM12-FM Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
M12-FM series is a field mount type J thermocouple straight M12 male connector can be attached to existing sensor or extension cables with #18 to #24AWG conductors and a 4 to 6mm cable diameter in the field by means of screw type connections.
- Improves accuracy over standard connectors
- M12 connections provide convenient connection to equipment
- IP67 rated
- Maximum connector temperature is 85°C
Contents
Connector, Thermocouple pins and sockets.
Technical Specifications
Product Range
M12-FM Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
No SVHC (04-Feb-2026)
Sensor Connector Size
M12
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
