Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.300 (CNY541.609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.30 (CNY541.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12.5-S-F-FMCopy
Order Code3794975
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body Material-
Contact MaterialBrass
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
M12 series is a 5-pin straight M12 receptacle connector. This field mountable connector can be used with M8 RTD, M12 RTD or M8 and M12 thermocouple extension cables. The M12 connector feature convenient screw terminal style pins or sockets eliminating the need for solder connections in the field.
- Provide convenient connection to equipment with M8 or M12 connections
- IP67 rated
- Rotating threaded connecting nuts are plated brass
- Moulded housings are black nylon
- Temperature range from -25 to 85°C
- Straight orientation
- Receptacle (sockets) connection style
Contents
Connector, Pins and sockets manufactured from plated brass.
Technical Specifications
Product Range
-
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
No SVHC (04-Feb-2026)
Sensor Connector Size
M12
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027102
