
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,851.850 (CNY17,912.5905) |
Product Information
Product Overview
LDI-G19-100-A210S is a LDI-G19 series compact spring loaded linear variable inductive position sensor. This spring-loaded position sensor from Omega is contactless device designed for dimension measurements in QA labs, or position measuring applications in factory automation systems and in various industrial and commercial applications such as automotive testing, mil/aero test stands, robotic arms, and packaging equipment, where the sensing element cannot be attached to the object being measured. Calibration and set-up is simplified with one wire field programming feature, this provides the ability to match the endpoints of the sensor's analogue output with the ends of the range of motion of the assembly to which the sensor is attached. This feature permits a user to optimize the position measuring system's resolution over its full range of motion.
- Measuring range from 6 to 100mm full scale
- Linearity error is ±0.15% of full scale output (FSO) typical, ±0.25% max
- 0.025% of FS resolution
- 300Hz nominal update rate
- Operating temperature range from -20 to 85°C
- Housing material is stainless steel
- 0 to 10VDC output
- No. 9 contact tip
Technical Specifications
Linear Position
-20°C
-
Voltage
-
LDI-619 Series
-
85°C
Spring Loaded
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
