Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCM703-500Copy
Manufacturer Standard Lead Time10 weeks
Order Code3410442
Product RangeLCM703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,931.560 (CNY7,832.6628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,931.56 (CNY7,832.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM703-500Copy
Manufacturer Standard Lead Time10 weeks
Order Code3410442
Product RangeLCM703 Series
Technical Datasheet
Load Capacity1102lb
Supply Voltage15VDC
Cell Output mV / V2
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeLCM703 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LCM703 series comprises economical, low profile universal (tension/compression) load cell suitable for many industrial applications, including robotics, automated weighing systems, and batch process control systems.
- Capacity of 500kgf(1102lb)
- Compatible with DPiS, DP41-S, DP25B-S metric models
- High Accuracy
- Rugged industrial design
- 3.6m (12') shielded 4-conductor PVC cable
Contents
Load cell, Universal link with 3.6m (12') cable.
Technical Specifications
Load Capacity
1102lb
Cell Output mV / V
2
Operating Temperature Max
82°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
15VDC
Operating Temperature Min
-40°C
Product Range
LCM703 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
