Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCM703-100Copy
Manufacturer Standard Lead Time19 weeks
Order Code3809181
Product RangeLCM703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,210.060 (CNY5,887.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,210.06 (CNY5,887.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM703-100Copy
Manufacturer Standard Lead Time19 weeks
Order Code3809181
Product RangeLCM703 Series
Technical Datasheet
Load Capacity100kg
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeLCM703 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Capacity
100kg
Cell Output mV / V
2
Operating Temperature Max
82°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
10VDC
Operating Temperature Min
-40°C
Product Range
LCM703 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30935
