Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCM201-500NCopy
Manufacturer Standard Lead Time11 weeks
Order Code3410433
Product RangeLCM201 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,975.260 (CNY10,142.0438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,975.26 (CNY10,142.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM201-500NCopy
Manufacturer Standard Lead Time11 weeks
Order Code3410433
Product RangeLCM201 Series
Technical Datasheet
Load Capacity112lb
Load Cell TypeSubminiature Compression
Supply Voltage15VDC
Weight Capacity500N
Excitation Voltage Min-
Excitation Voltage Max15VDC
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity1%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCM201 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LCM201 series sub miniature load cell is designed for the demanding environment of industrial automation and robotics. With a diameter of only 19 mm (0.75”) and all stainless steel construction, it can fit into small systems and survive harsh environments. The LCM201 delivers high accuracy and long term reliability in a sub miniature package.
- Sub miniature tension and compression load cell with ± 500 Newton range
- 19mm diameter
- Dual mounting studs for easy installation
- 5-point calibration with 59Kohm shunt cal data provided
- 1.5m (5') 4-conductor shielded cable with compensation board
- Compatible DP41-S, DP25B-S meters
- Operating temperature range from -54 to 121°C
Technical Specifications
Load Capacity
112lb
Supply Voltage
15VDC
Excitation Voltage Min
-
Cell Output mV / V
2
Linearity
1%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Load Cell Type
Subminiature Compression
Weight Capacity
500N
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCM201 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
