Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCM201-100NCopy
Order Code3410429
Product RangeLCM201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,912.350 (CNY10,070.9555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,912.35 (CNY10,070.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM201-100NCopy
Order Code3410429
Product RangeLCM201 Series
Technical Datasheet
Load Capacity22lb
Load Cell TypeCompression
Supply Voltage15VDC
Weight Capacity100N
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output Type2mV/V
Cell Output mV / V2
Connection TypeCable
Linearity1%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCM201 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LCM201-100N is a LCM201 series sub miniature load cell that is designed for the demanding environment of industrial automation and robotics. With a diameter of only 19mm and all stainless steel construction, it can fit into small systems and survive harsh environments. The LCM201 delivers high accuracy and long term reliability in a sub miniature package.
- Dual mounting studs for easy installation
- 5-point calibration provided, 100N capacity
- DP41-S, DP25B-S compatible meters, MREC-M6F rod end
- Accuracy is ±1.0% FSO linearity, hysteresis, repeatability combined
- ±2% FSO zero balance
- IP54 protection class
- 150% of capacity safe overload
- 360 ohm minimum input resistance, 350 ±10 ohm output resistance
- Electrical: 1.5m (5') 4-conductor shielded cable with compensation board
- Operating temperature range from -54 to 121°C
Contents
Sub miniature load cell, 5-point NIST traceable calibration and 59Kohm shunt data.
Technical Specifications
Load Capacity
22lb
Supply Voltage
15VDC
Excitation Voltage Min
10VDC
Sensor Output Type
2mV/V
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCM201 Series
Load Cell Type
Compression
Weight Capacity
100N
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
1%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
