Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCGB-1K.Copy
Order Code3766540
Product RangeLCGB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,145.580 (CNY8,074.5054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,145.58 (CNY8,074.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGB-1K.Copy
Order Code3766540
Product RangeLCGB Series
Technical Datasheet
Load Capacity1000lb
Load Cell TypeMiniature Compression
Supply Voltage10VDC
Weight Capacity1000lbf
Excitation Voltage Min-
Excitation Voltage Max10VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity± 0.25 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGB Series
SVHCLead
Technical Specifications
Load Capacity
1000lb
Supply Voltage
10VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGB Series
Load Cell Type
Miniature Compression
Weight Capacity
1000lbf
Excitation Voltage Max
10VDC
Cell Output mV / V
2
Linearity
± 0.25 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125194
