Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC8200-500-2KCopy
Manufacturer Standard Lead Time12 weeks
Order Code3877065
Product RangeLC8200 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,477.710 (CNY9,579.8123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,477.71 (CNY9,579.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC8200-500-2KCopy
Manufacturer Standard Lead Time12 weeks
Order Code3877065
Product RangeLC8200 Series
Technical Datasheet
Load Capacity2000lb
Supply Voltage15VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC8200 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Load Capacity
2000lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
Lead (04-Feb-2026)
Supply Voltage
15VDC
Operating Temperature Min
-54°C
Product Range
LC8200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
