Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC103B-10K
Order Code3274405
Product RangeLC103B Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,949.360 (CNY4,462.7768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,949.36 (CNY4,462.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-10K
Order Code3274405
Product RangeLC103B Series
Technical Datasheet
Load Cell TypeS-Beam
Weight Capacity10000lbf
Excitation Voltage Min5VDC
Excitation Voltage Max18VDC
Sensor Output Type3mV/V
Connection TypeCable
Linearity0.04%
Cable Length - Metric6m
Cable Length - Imperial19.69ft
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
Technical Specifications
Load Cell Type
S-Beam
Excitation Voltage Min
5VDC
Sensor Output Type
3mV/V
Linearity
0.04%
Cable Length - Imperial
19.69ft
Operating Temperature Max
65°C
Weight Capacity
10000lbf
Excitation Voltage Max
18VDC
Connection Type
Cable
Cable Length - Metric
6m
Operating Temperature Min
-35°C
Product Range
LC103B Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.558825
