Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKQXL-IM15U-700Copy
Manufacturer Standard Lead Time5 weeks
Order Code3900640
Product RangeSuper OMEGACLAD KQXL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY613.010 (CNY692.7013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY613.01 (CNY692.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-IM15U-700Copy
Manufacturer Standard Lead Time5 weeks
Order Code3900640
Product RangeSuper OMEGACLAD KQXL Series
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max1038°C
Probe Length - Imperial27.56"
Probe Length - Metric700mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeSuper OMEGACLAD KQXL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Probe Length - Imperial
27.56"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
Super OMEGACLAD KQXL Series
Measured Temperature Max
1038°C
Probe Length - Metric
700mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182
