Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHSS-116G-RSC-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794758
Product RangeKHSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY754.420 (CNY852.4946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY754.42 (CNY852.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-116G-RSC-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794758
Product RangeKHSS Series
Technical Datasheet
Length300mm
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter1.5mm
Measured Temperature Max510°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.59mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKHSS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KHSS-116G-RSC-12 is a utility thermocouple handle probe. Handle is permanently moulded to probe sheath. Includes cable and miniature connector. A multi-use, low cost, versatile thermocouple which can be used with any handheld.
- Moulded handle rated to 220°C
- Retractable cable with superior memory expands to 1.5m
- Subminiature connector for use with handheld thermometers
- Made with special limits of error material
- Type K thermocouple
- 1.587mm sheath diameter
- Grounded junction
- 304.8mm sheath length
- 304 SS sheath material
Technical Specifications
Length
300mm
Measured Temperature Min
0°C
Measured Temperature Max
510°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.0625"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KHSS Series
Thermocouple Type
K
External Diameter
1.5mm
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356
