Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoJTSS-HH.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2810514
Product RangeTSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY713.370 (CNY806.1081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY713.37 (CNY806.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJTSS-HH.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2810514
Product RangeTSS Series
Technical Datasheet
Thermocouple TypeJ
External Diameter3.2mm
Measured Temperature Min0°C
Outside Diameter3.2mm
Measured Temperature Max520°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.219mm
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
InsulationInsulated
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeTSS Series
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
Measured Temperature Max
520°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.219mm
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
External Diameter
3.2mm
Outside Diameter
3.2mm
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
48"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
Insulated
Thermocouple Wire Standard
ANSI
Product Range
TSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
