Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.570 (CNY140.7641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.57 (CNY140.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJP-J-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3814309
Product RangeJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor Type-
Connector StyleStandard (Black)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeJP Series
SVHCLead (04-Feb-2026)
Product Overview
JP series is a standard panel jack contains two female, collet-type, spring loaded connectors that will accept any standard male thermocouple connector. The panel jack is moulded of high-impact, glass-filled nylon and are numbered and labelled as well as color-coded.
- Easy installation, flexibility
- Decorative-enhances any instrument
- Combination phillips/slot screws
- Alloys of the inserts match ANSI thermocouple grade calibrations
- Glass-filled nylon rated From -29 to 180°C
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
JP Series
Thermocouple Type
J
Connector Style
Standard (Black)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01179

