Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-322S/C-1000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4067122
Product RangeHTMG Series
Your Part Number
3 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,970.390 (CNY18,046.5407) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY15,970.39 (CNY18,046.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-322S/C-1000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4067122
Product RangeHTMG Series
Technical Datasheet
Jacket MaterialMica Glass
Jacket ColourTan
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max450°C
Conductor Area CSA0.32mm²
Voltage Rating300V
Conductor MaterialNickel Plated Copper
External Diameter2mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Mica Glass
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
450°C
Voltage Rating
300V
External Diameter
2mm
Product Range
HTMG Series
Jacket Colour
Tan
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.32mm²
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
