Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-T-24S-72-SMPW-CC.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2821331
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,081.870 (CNY1,222.5131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,081.87 (CNY1,222.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-T-24S-72-SMPW-CC.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2821331
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-
Measured Temperature Min0°C
Sensing Temperature Max250°C
Measured Temperature Max200°C
Sensor Body Material-
Probe Length - Metric-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
0°C
Measured Temperature Max
200°C
Probe Length - Metric
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Sensing Temperature Min
-
Sensing Temperature Max
250°C
Sensor Body Material
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067133
