Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHMPW-J-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4062147
Product RangeHMPW Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.910 (CNY67.6983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.91 (CNY67.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHMPW-J-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4062147
Product RangeHMPW Series
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max260°C
Product RangeHMPW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMPW series liquid crystal polymer thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
- Liquid crystal polymer Type J male connector with window
- Mini size flat 2 pin TC connectors
- Captive cover screws
- Accepts Stranded or Solid Wire up to Size 20 AWG
- Quick connect contact washers and internal wire divider
- Rated to 260°C (500°F)
- ANSI colour code
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
HMPW Series
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
ANSI
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005823
