Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHMP-KI-FCopy
Manufacturer Standard Lead Time8 weeks
Order Code2990380
Product RangeHMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.070 (CNY82.5691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.07 (CNY82.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHMP-KI-FCopy
Manufacturer Standard Lead Time8 weeks
Order Code2990380
Product RangeHMP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max260°C
Product RangeHMP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- HMP series K type thermocouple female connector
- High temperature liquid crystal polymer
- Male designed for suppression of electromagnetic interference (EMI)
- Write-on window for easy labelling
- Environmentally friendly cadmium-free LCP shell
- Heavy duty construction, accepts stranded and solid wire up to size 20AWG
- Combination phillips slotted captive cover screws
- Internal wire divider
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
HMP Series
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004576
