Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHFMPW-K-MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2978085
Product RangeHFMPW Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.680 (CNY304.7384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.68 (CNY304.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHFMPW-K-MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2978085
Product RangeHFMPW Series
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max120°C
Product RangeHFMPW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- HFMPW series high temperature subminiature male write-on connector with moulded in ferrite core
- Type K calibration
- Male designed for suppression of electromagnetic interference (EMI)
- High temperature liquid crystal polymer, internal wire divider
- Temperature Ratings are 120°C (ferrite core effectiveness), 260°C (LCP material)
- Write-on window for easy labelling, color-coded calibration, earth-tone colours
- Environmentally friendly cadmium-free LCP shell
- Heavy duty construction, accepts stranded and solid wire up to size 20AWG
- Combination phillips slotted captive cover screws
- Male connector impedance (±20%) is 55ohm at 25MHz; 90 ohm at 100MHz
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
HFMPW Series
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012326
