Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,274.670 (CNY7,090.3771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,274.67 (CNY7,090.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-TI-30-SLE-300MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3887750
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial984.25ft
Length - Metric300m
No. of Max Strands x Strand SizeSolid
Wire Gauge30AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max150°C
Product RangeGG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Thermocouple grade glass insulated wire
- Type T thermocouple, IEC colour code
- 30AWG wire
- Special limit of error
- 300M spool length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
300m
Wire Gauge
30AWG
Conductor Type
Solid
Insulation
Glass Braided
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
984.25ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
GG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

