Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFTB-205Copy
Order Code4145691
Product RangeFTB-200 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,560.710 (CNY22,103.6023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,560.71 (CNY22,103.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-205Copy
Order Code4145691
Product RangeFTB-200 Series
Technical Datasheet
Sensor TypeFlowmeter
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 0.5%
Accuracy %0.5%
Media TypeLiquid
Process Connection Size17/16-12
Process Connection TypeUNF-3A
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-268°C
Operating Temperature Max232°C
Product RangeFTB-200 Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max5000psi
Port Size19.05mm
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Operating Pressure Max
5000psi
Supply Voltage Max
-
Accuracy %
0.5%
Process Connection Size
17/16-12
Pipe Size
-
Operating Temperature Min
-268°C
Product Range
FTB-200 Series
Pressure Max
5000psi
Supply Voltage DC Max
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 0.5%
Media Type
Liquid
Process Connection Type
UNF-3A
Sensor Mounting
Pipe Mount
Operating Temperature Max
232°C
SVHC
No SVHC (04-Feb-2026)
Port Size
19.05mm
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.849139
