Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFL-W05Copy
Order Code4145687
Product RangeFL-W Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-W05Copy
Order Code4145687
Product RangeFL-W Series
Technical Datasheet
Flow Rate Min0GPM (US)
Flow Rate Max5GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy %5%
Product RangeFL-W Series
SVHCBoric acid (14-Jun-2023)
Pressure Max150psi
Port Size19.05mm
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Rate Min
0GPM (US)
Supply Voltage Min
-
Accuracy %
5%
SVHC
Boric acid (14-Jun-2023)
Port Size
19.05mm
Supply Voltage DC Min
-
Flow Rate Max
5GPM (US)
Supply Voltage Max
-
Product Range
FL-W Series
Pressure Max
150psi
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.889354
