Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFL-550-BSPTCopy
Manufacturer Standard Lead Time23 weeks
Order Code3410428
Product RangeFL-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,969.550 (CNY5,615.5915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,969.55 (CNY5,615.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-550-BSPTCopy
Manufacturer Standard Lead Time23 weeks
Order Code3410428
Product RangeFL-500 Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min5GPM (US)
Flow Rate Max50GPM (US)
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %5%
Accuracy± 5%
Media TypeAir, Water
Process Connection Size1-1/2"
Process Connection TypeBSPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max66°C
Product RangeFL-500 Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max90psi
Port Size38.1mm
Product Overview
FL-500 series in-line flowmeter features rugged construction, easy installation, and direct-reading flow rates for water and air at atmospheric and 90 psi pressures. For added versatility, the FL-500 series flowmeter can be ordered with electric proximity switches (order separately) to signal specific flow rates. Settings are easily adjustable with a screwdriver.
- 5-50 GPM, 50-500 SCFM In-line flowmeter, 1 ½ BSPT
- PVC body/float flowmeter
- Direct reading in GPM, LPM, SCFM and SLPM
- Scales for air and water
- Fluid is always in view
- Mount in any position
- Easy to clean and maintain
- ±5% FS Accuracy
Contents
In-line flowmeter, Operator's manual.
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
50GPM (US)
Operating Pressure Max
200psi
Supply Voltage Max
-
Accuracy
± 5%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-500 Series
Pressure Max
90psi
Flow Rate Min
5GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
5%
Media Type
Air, Water
Process Connection Type
BSPT Female
Sensor Mounting
-
Operating Temperature Max
66°C
SVHC
No SVHC (04-Feb-2026)
Port Size
38.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
