Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,542.040 (CNY16,432.5052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,542.04 (CNY16,432.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFDT-25WCopy
Order Code3977712
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1%
Accuracy %1%
Media TypeFluid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Accuracy %
1%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1%
Media Type
Fluid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
