Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXPP-K-20-50Copy
Manufacturer Standard Lead Time20 weeks
Order Code3805543
Product RangeEXPP Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY823.950 (CNY931.0635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY823.95 (CNY931.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-K-20-50Copy
Manufacturer Standard Lead Time20 weeks
Order Code3805543
Product RangeEXPP Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial50ft
Length - Metric15.24m
No. of Max Strands x Strand SizeSolid
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min0°C
Operating Temperature Max105°C
Product RangeEXPP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- K type thermocouple duplex extension wire
- High quality type "K" duplex extension grade wire
- Polyvinyl insulation
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
15.24m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
50ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXPP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285309
