Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXPP-B-24S-200Copy
Order Code3887223
Product RangeEXPP Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-B-24S-200Copy
Order Code3887223
Product RangeEXPP Series
Technical Datasheet
Thermocouple Wire TypeB
Length - Imperial200ft
Length - Metric60.96m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeEXPP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Extension grade polyvinyl insulated wire
- Type B thermocouple, ANSI colour code
- 24AWG stranded wire
- 200feet spool length
Technical Specifications
Thermocouple Wire Type
B
Length - Metric
60.96m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
200ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXPP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
