Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,469.930 (CNY15,221.0209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13,469.93 (CNY15,221.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP606ACopy
Order Code2921686
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionProcess, RTD, Thermocouple
Meter Range-
Digit Height21mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Max240VAC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
70°C
Meter Function
Process, RTD, Thermocouple
Digit Height
21mm
Panel Cutout Width
92mm
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
