Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,002.350 (CNY11,302.6555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,002.35 (CNY11,302.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP41-ECopy
Order Code3795361
Technical Datasheet
Digit Height13.716mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Max115V
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
DP41 series is a process voltage/current indicator has set the world standard for accuracy and quality in industrial instrumentation. Standard features include 6-digit display; 5 front-panel pushbutton keys; 4 open-collector outputs; and alarm/control, and analogue outputs. On-board excitation allows these meters to power virtually any sensor or transmitter, and 4 setpoints give the user numerous control/alarm possibilities. Setpoint configurations include active above or below; latching or non-latching; and high deviation, low deviation, or band deviation.
- 5-year warranty, 6-digit display, min/max storage
- 4 isolated open-collector outputs, NEMA 4 (IP65) front panel
- 12 readings per second, alarm/control capabilities, peak and valley detection
- Digital tare, easy front-panel programming
- Accuracy is ±0.005% rdg
- Operating environment temperature range from 0 to 50°C
- 115 or 230VAC, 49 to 400Hz, 10 to 32VDC power
- 17bit resolution
- Red or green 6-digit, 14-segment, 13.7mm high, 4 alarm indicators display
- Dimension is 48mm H x 96mm W x 165mm D
Technical Specifications
Digit Height
13.716mm
Panel Cutout Width
92mm
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Height
45mm
Supply Voltage Max
115V
Operating Temperature Max
50°C
Technical Docs (1)
Alternatives for DP41-E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.077735
