Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,842.710 (CNY6,602.2623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,842.71 (CNY6,602.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP25B-TC-RCopy
Order Code3805538
Technical Datasheet
Digit Height21mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Max115VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1/8 DIN panel meter for thermocouple input with dual 5A relays
- Large, selectable colour display
- 4-digit, 9-segment, 21 mm (0.83") red, amber or green LED (programmable) display
- Dual slope ADC technique
Contents
Panel meter, Operator’s manual.
Technical Specifications
Digit Height
21mm
Panel Cutout Width
92mm
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Height
45mm
Supply Voltage Max
115VAC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979
