Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDP16PT-C24-EIP.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2811280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,701.310 (CNY6,442.4803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,701.31 (CNY6,442.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Meter Function
Multifunction
Panel Cutout Height
45mm
Supply Voltage Max
240VAC
Meter Range
± 50mV, ± 100mV, ± 1V, ± 10V, 0mA to 24mA, 4mA to 20mA
Supply Voltage Min
90VAC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296
