Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDH-1-20-J-12Copy
Manufacturer Standard Lead Time10 weeks
Order Code3795245
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.210 (CNY496.3073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.21 (CNY496.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDH-1-20-J-12Copy
Manufacturer Standard Lead Time10 weeks
Order Code3795245
Technical Datasheet
Measured Temperature Min-
Measured Temperature Max-
Lead Length - Imperial12"
Lead Length - Metric300mm
Insulation-
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
-
Lead Length - Imperial
12"
Insulation
-
Thermocouple Wire Standard
ANSI
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Max
-
Lead Length - Metric
300mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
