Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,705.870 (CNY5,317.6331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,705.87 (CNY5,317.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRIMPING TOOLCopy
Order Code3813936
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithOmega TL Series 24-16AWG Terminal Lugs
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRIMPING TOOL is a heavy-duty crimping tool with ratchet action. It is ideal for many electrical and industrial applications including Omega’s thermocouple alloy pins and sockets. It is used to attach the thermocouple spade lugs to the user's thermocouple wire. Operates on a ratchet principle to assure a complete crimp every time.
- Economical, designed for comfort
- Rubber-embedded handles
- Heavy-duty precision crimp tools with ratchet action
- Easy-to-use ratchet action
- Suitable for use with Omega TL series 24-16AWG terminal lugs
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Omega TL Series 24-16AWG Terminal Lugs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36922
