Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCO1-K-B.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3274394
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,611.590 (CNY1,821.0967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,611.59 (CNY1,821.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCO1-K-B.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3274394
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Min-
Sensing Temperature Max260°C
Measured Temperature Max260°C
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Measured Temperature Min
0°C
Sensing Temperature Max
260°C
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Sensing Temperature Min
-
Measured Temperature Max
260°C
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
