Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,835.580 (CNY2,074.2054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,835.58 (CNY2,074.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCA-6PC24-3-015Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794590
Product RangeCA Series
Technical Datasheet
Connector Type ACircular Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeCA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CA-6PC24-3-015 is a CA series 6-conductor 15ft cable for pressure transducers and load cells with 6-pin twist lock style connectors.
- PVC insulation
- Used on LC1011, LC1112, LC1113, LC411, LC412, LC711, LC712
Contents
Cable, 6-pin twist lock connectors.
Technical Specifications
Connector Type A
Circular Plug
No. of Positions
6 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
4.6m
Product Range
CA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371

