Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,349.590 (CNY1,525.0367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,349.59 (CNY1,525.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCA-359-4PC22-2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3805527
Product RangeCA Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2m (6') vented cable with M12 connector for PX359 for gauge ranges <lt/> 500psi
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CA Series
Technical Docs (1)
Alternatives for CA-359-4PC22-2M
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142428

