Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,025.750 (CNY1,159.0975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,025.75 (CNY1,159.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCA-329-4PC24-015Copy
Manufacturer Standard Lead Time12 weeks
Order Code3805526
Product RangeCA Series
Technical Datasheet
Connector Type ACircular Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeCA Series
SVHCLead (04-Feb-2026)
Product Overview
- Stainless steel transducer
- Silicon technology
- 15ft 6-pin bendix cable assy
Technical Specifications
Connector Type A
Circular Plug
No. of Positions
6 Positions
Cable Length - Imperial
15ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
4.6m
Product Range
CA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216

