Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY833.540 (CNY941.9002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY833.54 (CNY941.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBT-000-J-9 1/2-60-3Copy
Order Code3900481
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max480°C
Lead Length - Imperial60"
Lead Length - Metric1.52m
Probe Length - Imperial9.5"
Probe Length - Metric241.3mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.75mm
InsulationFiberglass
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
SVHCLead (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Lead Length - Imperial
60"
Probe Length - Imperial
9.5"
Probe Diameter - Imperial
0.187"
Insulation
Fiberglass
Thermocouple Wire Standard
-
SVHC
Lead (04-Feb-2026)
Measured Temperature Max
480°C
Lead Length - Metric
1.52m
Probe Length - Metric
241.3mm
Probe Diameter - Metric
4.75mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
