Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoBARE-20-K-12Copy
Order Code3795230
Product RangeBARE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.040 (CNY220.3952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.04 (CNY220.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBARE-20-K-12Copy
Order Code3795230
Product RangeBARE Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial12"
Lead Length - Metric300mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeBARE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BARE-20-K-12 is a BARE series ceramic beaded and bare wire thermocouple element for head and well assemblies. It is carefully assembled according to the highest standards set by the industry. Omega’s thermocouple is checked against standard temperature-millivolt curves to assure calibration accuracy and is made from material that meets or exceeds both ANSI Special Limits of Error and EN 60584-2:Tolerance Class 1.
- Type K Chromega™ Alomega™ thermocouple
- Base metal thermocouple 300mm long plus 76.2 (3") leads standard
- AWG wire size is 20
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
12"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
BARE Series
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
300mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
