Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No98221K.Copy
Order Code2806367
Product Range98000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,592.380 (CNY2,929.3894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,592.38 (CNY2,929.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No98221K.Copy
Order Code2806367
Product Range98000 Series
Technical Datasheet
Sensing Temperature Min-
Measured Temperature Min0°C
Sensing Temperature Max480°F
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial-
Probe Length - Imperial-
Probe Diameter - Imperial-
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range98000 Series
Technical Specifications
Sensing Temperature Min
-
Sensing Temperature Max
480°F
Sensor Body Material
-
Probe Length - Imperial
-
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
98000 Series
Measured Temperature Min
0°C
Measured Temperature Max
250°C
Lead Length - Imperial
-
Probe Diameter - Imperial
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366509
