Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY468.950 (CNY529.9135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY468.95 (CNY529.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88106K-RECopy
Order Code3805523
Technical Datasheet
External Diameter-
Probe/Pocket Body Material-
SVHCLead (04-Feb-2026)
Product Overview
- Right-angle thermocouple surface probe for fast response times
- Sheath length is 102mm
- Max. surface temperature is 760°C (1400°F)
- Type K calibration
- Replaceable element not supplied
Technical Specifications
External Diameter
-
SVHC
Lead (04-Feb-2026)
Probe/Pocket Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01361
