Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No8800PC-K.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3278897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,184.420 (CNY1,338.3946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,184.42 (CNY1,338.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No8800PC-K.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3278897
Technical Datasheet
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Measured Temperature Max200°C
Sensing Temperature Max200°C
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Technical Specifications
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
Insulation
TPE
Thermocouple Wire Standard
ANSI
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19278
