Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88007K-IEC-TT-3M
Order Code3899685
Product Range88000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,260.550 (CNY1,424.4215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,260.55 (CNY1,424.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88007K-IEC-TT-3M
Order Code3899685
Product Range88000 Series
Technical Datasheet
Length19.8mm
External Diameter12.5mm
Product Range88000 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Length
19.8mm
Product Range
88000 Series
External Diameter
12.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
